B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-545
- Mfr. Part No.:
- 8EI2X2HWTS0.0700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP364,094.15
(exc. VAT)
PHP407,785.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP364,094.15 |
*price indicative
- RS Stock No.:
- 681-545
- Mfr. Part No.:
- 8EI2X2HWTS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed for optimal integration in motion control systems. This robust unit features one slot for plug-in modules, enhancing connectivity and functionality within various applications. It supports a wide mains input voltage range of 3x 200 VAC to 480 VAC, making it versatile for different operational environments. With a maximum load capacity of 2.5 kVA, it efficiently manages power demands while ensuring reliable performance. Its unique design, tailored for wall mounting, simplifies installation and optimises space usage. Ideal for Advanced automation tasks, this servo drive provides precise control and adaptability, meeting the rigorous demands of modern industrial setups.
Supports CE and UL certifications which ensuring compliance with international safety standards
Maximises efficiency with an installed load of up to 2.5 kVA
Features integrated overload and short-circuit protection for enhanced safety
Offers versatile network configurations including TN-S and TN-C-S with grounded neutral
Equipped with a powerful line filter for noise reduction in signal integrity
Facilitates a wide range of motor connections, supporting various applications
Flexible Terminal connection cross section accommodates comprehensive wiring needs
Designed for high-performance operation with a maximum output frequency of 598 Hz
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
