B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-153
- Mfr. Part No.:
- 8EI2X2HWTS0.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP359,619.70
(exc. VAT)
PHP402,774.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP359,619.70 |
*price indicative
- RS Stock No.:
- 681-153
- Mfr. Part No.:
- 8EI2X2HWTS0.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance automation tasks. This versatile servo drive accommodates a broad voltage input range of 200 to 480 VAC, making it suitable for a variety of industrial environments. It features a Compact design with wall mounting options, thus facilitating straightforward installation and optimal space utilisation. Equipped to handle up to 2.5 kVA of power, the system boasts an integrated line filter and supports multiple plug-in modules, ensuring flexible and adaptable configurations for diverse applications. Ideal for use in motion control systems, the ACOPOS P3 engineered to enhance productivity and efficiency in demanding operational settings.
Supports a broad mains input voltage range of 200 to 480 VAC
Designed for wall mounting, optimising space in operational environments
Accommodates a power load of up to 2.5 kVA, enabling robust performance
Includes an integrated line filter for compliance and enhanced functionality
Offers slots for one plug-in module, allowing for system customization
Ensures quick setup and ease of installation, promoting operational efficiency
Robust safety features including overload and short-circuit protection
Data-driven design optimises energy efficiency in high-demand scenarios
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
