B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-551
- Mfr. Part No.:
- 8EI2X2HWTS0.0D01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP355,128.60
(exc. VAT)
PHP397,744.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355,128.60 |
*price indicative
- RS Stock No.:
- 681-551
- Mfr. Part No.:
- 8EI2X2HWTS0.0D01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in demanding applications. Featuring a robust design, this model integrates a digital multi-standard encoder interface, allowing seamless connectivity for automation tasks. With the capacity to handle mains input voltages ranging from 200 to 480 VAC, it ensures outstanding performance suitable for a variety of industrial environments. The drive boasts enhanced energy efficiency, reducing operational costs while maintaining optimal power output across multiple configurations. Its versatile mounting options further simplify installation in diverse setups.
Supports a wide mains input voltage range of 200-480 VAC
Equipped with a digital multi-encoder Interface for versatile connectivity
Max. output frequency is 598 Hz which ensuring smooth motor operation
Features overload and short-circuit protection for enhanced safety
Designed for flexible wiring with a cross-section capacity from 0.25 to 6 mm²
IP20 protection rating, suitable for non-conductive environments
Operational temperature range from -25°C to 55°C, accommodating various conditions
Compact dimensions facilitate easy integration into existing installations
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
