B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-546
- Mfr. Part No.:
- 8EI2X2HWTS0.0701-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP364,094.15
(exc. VAT)
PHP407,785.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP364,094.15 |
*price indicative
- RS Stock No.:
- 681-546
- Mfr. Part No.:
- 8EI2X2HWTS0.0701-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for sophisticated motion control applications, marrying high-performance with versatile functionality. With its robust design, it offers seamless integration into diverse systems, harnessing Advanced technologies to enhance efficiency and precision. This servo drive supports a wide voltage range, enabling it to perform reliably in varying operational environments. Its modularity allows the addition of various compatible plug-in modules, providing tailored solutions for specific automation needs.
Supports a broad mains input voltage range of 200-480 VAC, making it adaptable for different power systems
Equipped with a digital multi-encoder Interface for comprehensive control which enhancing motion feedback accuracy
Offers up to 2.5 kVA power conversion which ensuring substantial output capacity for demanding applications
Integrates Advanced protective measures, such as overload and short-circuit protection, promoting operational safety
Complies with CE and UL standards for reliable use in industrial settings
ACOPOS P3 series features several modular options, allowing customization tailored to application requirements
Capable of supporting a maximum output frequency of 598 Hz to meet diverse performance needs
Designed for ambient operation within temperatures ranging from -25°C to 55°C, suitable for varied locations
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
