B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-001
- Mfr. Part No.:
- 8EI2X2HWT10.N000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP375,912.45
(exc. VAT)
PHP421,021.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP375,912.45 |
*price indicative
- RS Stock No.:
- 681-001
- Mfr. Part No.:
- 8EI2X2HWT10.N000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to enhance automation in modern industrial settings. This Advanced 3-axis module accommodates a digital multi-standard encoder Interface for each axis, ensuring precise control over motor functions. With its capacity to manage 3-phase AC power ranging from 200 to 480 VAC, it caters to a variety of applications. Crafted for wall mounting, the servo drive features integrated safety measures including overload and short circuit protection, positioning it as a robust solution for complex motion control systems. Its versatility is further accentuated by support for multiple plug-in modules, enabling tailored functionality according to specific operational requirements.
Supports up to 3 axes for enhanced motion control
Integrated multi-standard encoder interfaces tailored for precise feedback
Operates on 3-phase AC power, optimising energy efficiency across varied voltages
Compact design suitable for wall mounting, fitting seamlessly into existing setups
Safety features include overload protection and ground fault monitoring
Flexibility to include various plug-in modules, expanding functionality to meet specific needs
Designed to operate effectively in environments with temperatures ranging from -25°C to 55°C
Promotes efficient cabling with optimised connection points for easy installation
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
