B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-000
- Mfr. Part No.:
- 8EI2X2HWT10.L700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP388,550.38
(exc. VAT)
PHP435,176.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP388,550.38 |
*price indicative
- RS Stock No.:
- 681-000
- Mfr. Part No.:
- 8EI2X2HWT10.L700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for high-performance motion control applications. Engineered to support a range of configuration options, this versatile unit accommodates multiple encoder interfaces and features an integrated line filter. Ideal for automation environments, it ensures exceptional power management and efficiency, supporting mains input voltages from 200 VAC to 480 VAC. With its robust design, it offers superior reliability and scalability in demanding industrial settings, making it an essential component for modern automation solutions.
Supports up to three 200-480 VAC servo motors with a maximum continuous power of 7.5 kVA
Features slots for plug-in modules, enabling custom configurations to meet specific operational needs
Includes an integrated line filter compliant with EN 61800-3 which enhancing operational stability and performance
Capable of handling mains input with voltage tolerances of ±10%, providing flexibility in installation
Boasts diagnostics capabilities with LED status indicators for real-time monitoring of operational status
Designed for optimal thermal management, allowing a working temperature range between -25°C and 55°C
Offers electrical isolation for safe operation, adhering to standards like CE and UL, thus ensuring compliance with multiple regulations
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
