B&R 2 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-795
- Mfr. Part No.:
- 8EI2X2HWD10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP261,206.87
(exc. VAT)
PHP292,551.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261,206.87 |
*price indicative
- RS Stock No.:
- 682-795
- Mfr. Part No.:
- 8EI2X2HWD10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in various industrial applications. With its Ability to manage dual-axis functionalities, it excels in dynamic motion tasks, providing a robust integration of Advanced control algorithms and efficient power management. This unit operates seamlessly within a voltage range of 200 to 480 VAC, making it versatile for different setups. Its Compact form factor enables easy installation in confined spaces while ensuring optimal thermal performance and minimal downtime. The drive is compatible with a variety of plug-in modules, allowing for tailored functionality according to specific operational needs, thereby enhancing productivity and reducing operational costs.
Supports dual-axis control for enhanced motion precision
Compatible with a range of plug-in modules for versatile functionality
Operates efficiently within a voltage range of 200 to 480 VAC
Maximises industrial automation capabilities while minimising energy consumption
Complies with CE and UL certifications for enhanced safety standards
Integrated protections against overload and short-circuit conditions
Designed for wall mounting, facilitating space-saving installations
Robust thermal management ensures consistent operation even under heavy loads
Related links
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
