B&R 2 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-800
- Mfr. Part No.:
- 8EI2X2HWD10.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP267,928.00
(exc. VAT)
PHP300,079.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP267,928.00 |
*price indicative
- RS Stock No.:
- 682-800
- Mfr. Part No.:
- 8EI2X2HWD10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed to facilitate Advanced motion control in industrial applications. This robust unit features a dual-axis configuration, boasting capabilities for managing dynamic processes with precision. With its Ability to support various plug-in modules, the device enhances flexibility and customisation, ensuring Peak performance in diverse operational environments. This drive operates across a wide voltage range, accommodating 3-phase supply from 200 to 480 VAC, enabling it to effectively integrate into existing systems while delivering reliAbility, efficiency, and superior control over automation tasks.
Dual-axis configuration supporting Advanced servo control
Wide mains input voltage range of 200 to 480 VAC for versatile integration
Max power capacity of 5 kVA ensures robust performance in demanding applications
Compact design Ideal for wall mounting, saving valuable floor space
Integrated line filter enhances compliance with electromagnet compatibility standards
Supports a range of plug-in modules for tailored solutions to specific applications
Continuous power output of 2 kW per motor connection for reliable performance
Built-in overload protection safeguards against operational anomalies
High-quality certifications including CE and UL for assurance in safety and reliability
Related links
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
