B&R 2 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-936
- Mfr. Part No.:
- 8EI2X2HWD10.0700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP269,157.45
(exc. VAT)
PHP301,456.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP269,157.45 |
*price indicative
- RS Stock No.:
- 682-936
- Mfr. Part No.:
- 8EI2X2HWD10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance performance in various automation applications. This Advanced drive supports dual-axis control, ensuring high precision in motion control tasks. Featuring a wide input voltage range from 200 to 480 VAC and a maximum power rating of 5 kVA, it is suited for demanding operational environments. Its Compact dimensions promote efficient installation, and the integrated line filter ensures compliance with strict electromagnetic standards. With user-friendly interfaces, the drive supports flexible connectivity options for comprehensive integration within existing systems.
Dual-axis control for precise motion management in automation tasks
Wide input voltage compatibility ranging from 200 to 480 VAC
Maximum power rating of 5 kVA, Ideal for high-demand applications
Compact design allows for easy integration into existing setups
Integrated line filter ensuring compliance with electromagnetic standards
Flexible connectivity options to enhance compatibility with various systems
Supports digital multi-encoder interfaces for extensive configuration capabilities
Robust temperature tolerance, operational between -25°C to 55°C for diverse working conditions
Overload protection built in which ensuring safety during operation
Energy-efficient design reduces operating costs while maintaining high performance
Related links
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
