B&R 2 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-938
- Mfr. Part No.:
- 8EI2X2HWD10.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP249,192.67
(exc. VAT)
PHP279,095.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP249,192.67 |
*price indicative
- RS Stock No.:
- 682-938
- Mfr. Part No.:
- 8EI2X2HWD10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control in automation applications. This device facilitates seamless multi-axis motion with its Advanced 2-axis architecture, ensuring optimal performance for demanding tasks. With capabilities including a digital multi-standard encoder Interface and robust connectivity options, this servo drive engineered to enhance operational efficiency, minimise downtime, and deliver reliable power management. Its Compact wall-mounting design makes it suitable for various industrial environments while the integrated line filter ensures compliance with strict regulations, further reaffirming its role as a Crucial component in modern automation systems.
Handles dual-axis operations, promoting versatile motion control
Integrates a digital multi-encoder Interface for enhanced feedback accuracy
Supports a broad power input range of 200-480 VAC, catering to diverse system requirements
Compact wall-mounting design optimises space within industrial settings
Features an inbuilt line filter to comply with EN 61800-3 category C3 standards which ensuring operational safety
Flexible wiring options accommodate various Terminal connection cross-sections, allowing adaptability to existing setups
Designed for easy integration with B&R's mapp Motion software for streamlined motion programming
Robust construction meets high environmental protection standards, suitable for challenging conditions
Related links
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
