B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-593
- Mfr. Part No.:
- 8EI2X2HWS10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP183,153.37
(exc. VAT)
PHP205,131.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP183,153.37 |
*price indicative
- RS Stock No.:
- 682-593
- Mfr. Part No.:
- 8EI2X2HWS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance motion control in automated systems. This versatile unit accommodates one digital multi-standard encoder Interface per Axis and supports a wide voltage input range of 200 to 480 VAC. Its robust design allows for wall mounting, making it an excellent choice for space-constrained environments. This servo drive not only ensures efficient operation with a maximum installed load of 2.5 kVA but also features Advanced safety measures, such as overload and short-circuit protection, ensuring reliability in demanding applications.
Supports a broad input voltage range of 200 to 480 VAC for versatile connectivity
Accommodates one slot for plug-in modules, allowing customisation for various applications
Max installed load capacity of 2.5 kVA ensures reliable performance
Overload protection safeguards the system from potential damages
Compact design enables wall mounting, optimising space in control cabinets
Integrated line filter options available which enhancing compliance with EN 61800-3 standards
Efficient power dissipation management maximises operational efficiency
Allows for a max switching frequency of up to 20 kHz, catering to high-speed applications
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
