B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-175
- Mfr. Part No.:
- 8EI2X2HWSS0.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP184,792.10
(exc. VAT)
PHP206,967.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP184,792.10 |
*price indicative
- RS Stock No.:
- 682-175
- Mfr. Part No.:
- 8EI2X2HWSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal performance in demanding industrial applications. This unit operates on an input voltage range of 3x 200 to 480 VAC and is equipped with essential features such as SafeMOTION for enhanced safety during operation. With its Ability to support various plug-in modules, this servo drive is highly adaptable, making it suitable for various automation tasks. The robust design ensures durAbility and reliAbility in high-speed environments, delivering precise control of motion and efficient energy management.
Supports up to 1 plug-in module for customisation
Designed for a mains input voltage range of 200 - 480 VAC which ensuring versatility
Integrates SafeMOTION technology which enhancing the safety of operational processes
Provides maximum continuous current of 2.2 A for effective energy use
Compatible with flexible and fine-stranded wire connections for user flexibility
Features integrated line filters that conform to EN 61800-3, category C3
Capable of managing Peak power outputs up to 2.5 kW for demanding applications
Includes status LED indicators for real-time operational feedback
Operates efficiently within a temperature range of -25°C to 55°C which ensuring reliability
Utilises a Compact design, facilitating installation in tight spaces
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
