B&R 4 kW, 200V, 480 V, 3 Phase, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-028
- Mfr. Part No.:
- 8EI4X5HCSS0.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP208,345.78
(exc. VAT)
PHP233,347.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208,345.78 |
*price indicative
- RS Stock No.:
- 687-028
- Mfr. Part No.:
- 8EI4X5HCSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to manage complex motion control tasks. With a robust input voltage range of 3x 200 VAC to 480 VAC, it excels in managing industrial applications that require precise and reliable operation. This device integrates seamlessly into your existing systems, thanks to its compatibility with multiple network configurations like TN-S and TN-C-S. Built with top-tier components, it offers exceptional thermal resilience and ensures optimal performance even in demanding environments, making it an Ideal solution for Advanced automation projects.
Operates across a versatile frequency range of 50/60 Hz, accommodating diverse industrial environments
Maximises energy efficiency while reducing operational costs through intelligent energy management features
Integrates a state-of-the-art overload protection mechanism which enhancing system safety and reliability
Supports a maximum continuous power of 5 kVA, providing ample capacity for most applications
Features precise current control with a Peak output of 12.25 A for high-performance motor applications
Designed for swift fault diagnosis with LED status indicators, allowing for quick troubleshooting
Facilitates flexible Terminal connections, compatible with both flexible and fine-stranded wires up to 4 mm²
Ensures compliance with international standards like CE, UL, and EAC for peace of mind in regulatory environments
Related links
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
