B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-285
- Mfr. Part No.:
- 8EI017HWD10.M300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP505,877.45
(exc. VAT)
PHP566,582.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP505,877.45 |
*price indicative
- RS Stock No.:
- 681-285
- Mfr. Part No.:
- 8EI017HWD10.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers Advanced motion control for demanding applications. Designed for wall mounting, it provides a digital multi-encoder Interface per Axis and supports various voltage configurations from 200 to 480 VAC. Delivering up to 26.4 kVA of maximum installed load, it boasts comprehensive protective measures including overload and short circuit safety, enhancing reliability in operational environments. With two motor connections, this servo drive caters to high-performance needs while ensuring efficient operations across various applications.
Supports a mains input voltage range of 200 to 480 VAC which ensuring compatibility with diverse electrical systems
Features a maximum installed load of 26.4 kVA, offering power stability for heavy-duty applications
Includes a digital multi-encoder Interface for precise control, accommodating various encoder types
Provides comprehensive protective measures, including overload and short circuit protection which ensuring operational safety
Designed for wall mounting, optimising space and facilitating versatile installation
Features integrated line filters according to EN 61800-3 which enhancing system reliability and compliance
Operates efficiently with a max. line length of 3 m, providing flexibility in layout configuration while maintaining performance
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
