B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-812
- Mfr. Part No.:
- 8EI017HWS10.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP303,725.35
(exc. VAT)
PHP340,172.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP303,725.35 |
*price indicative
- RS Stock No.:
- 681-812
- Mfr. Part No.:
- 8EI017HWS10.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for exceptional performance in industrial automation systems. Offering a 1-axis configuration and compatible with a variety of multi-standard encoder interfaces, this device ensures seamless integration with different motor setups. The robust design supports voltage inputs from 200 to 480 VAC, making it versatile for various applications. Its Compact dimensions allow for wall mounting, and the optional accessories expand its adaptability, positioning it as the Ideal solution for Advanced motion control tasks in demanding environments.
Slots for plug-in modules enable flexible expansion options
Integrated line filter ensures compliance with EN 61800-3 category C3 standards
Efficient power conversion supports a maximum load of 18 kVA
Overload and short circuit protections enhance operational reliability
Configurable digital multi-encoder Interface for diverse encoder types
Comprehensive LED status indicators for real-time monitoring
IP20 rating guarantees durability in controlled environments
Optimised for a wide temperature range of -25°C to 55°C which ensuring consistent performance
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
