B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-269
- Mfr. Part No.:
- 8EI017HWD10.0B00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP463,752.34
(exc. VAT)
PHP519,402.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP463,752.34 |
*price indicative
- RS Stock No.:
- 681-269
- Mfr. Part No.:
- 8EI017HWD10.0B00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for sophisticated motion control applications. Featuring a robust architecture, this servo drive integrates seamlessly with digital multi-standard encoder interfaces, ensuring precise control across two axes. Capable of handling a mains input voltage range from 200 to 480 VAC, it is equipped with Advanced overload and short circuit protection features, thereby safeguarding your systems against operational hazards. Its Compact design and wall-mounting capability make it suitable for diverse industrial environments, enhancing both efficiency and reliability.
Integrates one plug-in module slot for expanded functionality
Offers certifications including CE and UL cULus for broad market acceptance
Supports network configurations such as TN-S and TN-C-S with grounded NEUTRAL for flexible installations
Mains input voltage ranges from 200 to 480 VAC, facilitating versatile applications
The maximum installed load capacity of 26.4 kVA enables high-performance applications
Equipped with a built-in line filter for reduced electromagnetic interference
Features a DC bus with a capacitance of 1680 μF, optimising power management
Allows for up to 30 m line lengths for 24 VDC power supply with a 5500 μF input capacitance which enhancing connectivity
Designed for ambient temperatures from -25°C to 55°C which ensuring reliable operation in challenging conditions
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
