B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-125
- Mfr. Part No.:
- 8EI017HWD10.0301-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP476,324.45
(exc. VAT)
PHP533,483.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP476,324.45 |
*price indicative
- RS Stock No.:
- 681-125
- Mfr. Part No.:
- 8EI017HWD10.0301-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R high-performance ACOPOS P3 servo drive designed to enhance motion control applications. It accommodates up to two motor connections with a total power reach of 14 kW, tailored to fit different performance needs. This servo drive is compatible with various network configurations and features an integrated line filter compliant with EN 61800-3. With its robust specifications, including a wide voltage input range and support for multiple plug-in modules, this device ensures flexibility and precision in automation tasks while maintaining safety and efficiency in demanding environments.
Supports dual motor connections with continuous power of 7 kW per motor
Integrated line filter for enhanced compliance with electrical standards
Configurable digital multi-encoder interfaces for versatile motion feedback
Max input voltage range from 200 to 480 VAC, accommodating various setups
Built-in overload protection and grounding measures enhance operational safety
Compact design allows for efficient wall mounting and space optimisation
Compatible with a wide range of display modules for easy status monitoring
Inrush current capability of 100 A supports demanding start-up requirements
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
