B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-541
- Mfr. Part No.:
- 8EI017HCSS0.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP320,428.09
(exc. VAT)
PHP358,879.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320,428.09 |
*price indicative
- RS Stock No.:
- 681-541
- Mfr. Part No.:
- 8EI017HCSS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 18kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 18kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive offers Advanced motion control for demanding automation applications. Designed to operate within a voltage range of 200 to 480 VAC, this device ensures optimal performance with a maximum load capacity of 18 kVA. Its integration of SafeMOTION technology enhances safety, making it suitable for complex motion tasks. The drive supports a host of plug-in modules, allowing for flexible configuration and scalability, catering to varied operational needs. With its robust construction, Compact dimensions, and efficient thermal management features, this servo drive is Ideal for applications requiring reliable, high-performance motion control in industrial settings.
Supports a wide mains input voltage of 200 to 480 VAC, providing flexibility for various applications
Incorporates SafeMOTION technology which enhancing safety in motion control processes
Maximum installed load capacity of 18 kVA which ensuring powerful performance for demanding tasks
Allows for a range of plug-in modules, offering flexibility in functions and configurations
Features a Compact design with optimised thermal management, suitable for space-constrained environments
Provides high precision in motion control, making it Ideal for intricate automation tasks
Compatible with various network configurations, facilitating easy integration into existing setups
Related links
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
