B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-820
- Mfr. Part No.:
- 8EI017HWS10.0D01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP302,300.23
(exc. VAT)
PHP338,576.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302,300.23 |
*price indicative
- RS Stock No.:
- 681-820
- Mfr. Part No.:
- 8EI017HWS10.0D01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive delivers efficient motion control tailored for demanding applications. Designed for wall mounting, this Advanced drive features an integrated digital multi-encoder interface, supporting various encoder types for precise motion feedback. It operates on a wide mains input voltage range from 200 to 480 VAC, providing remarkable versatility in installation. The servo drive is equipped with comprehensive protective measures ensuring reliable operation, making it suitable for complex industrial environments with diverse power requirements.
Wall mounting design offers flexible installation options
Supports operation across a voltage range of 200 to 480 VAC which ensuring adaptability
Integrated line filter enhances compliance with EN 61800-3, minimising electrical interference
Provides multiple slots for plug-in modules, expanding capability and customisation
Features overload and short-circuit protection for enhanced reliability
Allows a maximum continuous power of 8.5 kW, with a Peak power output of 21.25 kW for demanding tasks
Advanced thermal management supports operation in ambient temperatures up to 55°C
Includes a comprehensive 24 VDC power supply for additional functionality
User-friendly diagnostics with LED status indicators for real-time monitoring of operation
Designed to support easy wiring and maintenance, increasing efficiency in installation
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
