B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-280
- Mfr. Part No.:
- 8EI017HWD10.J300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP535,413.32
(exc. VAT)
PHP599,662.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP535,413.32 |
*price indicative
- RS Stock No.:
- 681-280
- Mfr. Part No.:
- 8EI017HWD10.J300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to optimize precise motor control in industrial applications. With a robust construction for wall mounting, this drive accommodates one digital multi-standard encoder Interface per Axis and supports connections for two motors, ensuring versatility in installation and operation. Featuring an integrated line filter compliant with EN 61800-3, the unit operates effectively within a broad input voltage range of 200 to 480 VAC, making it suitable for diverse applications in demanding environments. Its comprehensive certification, including CE, UL, and EAC approvals, guarantees reliability and safety in use.
Supports up to two motors with a continuous power output of 7 kW per connection
Delivers a maximum inrush current of 100 A, allowing for efficient start-up
Includes a DC bus connection for enhanced flexibility in power management
Offers integrated overload and short circuit protection for added safety
Allows a high level of configurability, with options for various encoder interfaces
Ensures operational efficiency with an adjustable mains input voltage of 200 to 480 VAC
Features extensive environmental tolerance, operating in temperatures ranging from -25°C to 55°C
Compact dimensions facilitate easy installation in tight spaces, while ensuring adequate cooling
Equipped with intuitive LED indicators for real-time status monitoring during operation
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
