B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-806
- Mfr. Part No.:
- 8EI017HWDS0.J300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP558,230.44
(exc. VAT)
PHP625,218.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP558,230.44 |
*price indicative
- RS Stock No.:
- 681-806
- Mfr. Part No.:
- 8EI017HWDS0.J300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for wall mounting applications, supporting Advanced features such as SafeMOTION for improved safety during system operations. With a wide mains input voltage range of 200 to 480 VAC, this drive efficiently manages power for up to two axes. It boasts straightforward connectivity through multiple plug-in modules and is equipped with an integrated line filter as per EN 61800-3 category C3. Built for reliability and efficiency, the servo drive continues to perform in demanding industrial environments, ensuring smooth operations and enhanced productivity.
Offers flexible configurations with one slot for plug-in modules to enhance connectivity
Integrates a robust line filter to comply with safety and efficiency standards
Accommodates a mains input voltage range ensuring versatility in various electrical setups
Provides Peak power output up to 17.5 kW for demanding applications
Supports extensive motor connections with a continuous power capability of 14 kW
Designed to operate in various temperatures from -25°C to 55°C which ensuring durability
Facilitates easy integration of display modules for real-time monitoring and diagnostics
Features overload and short circuit protections which enhancing overall system reliability
Related links
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
