B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-398
- Mfr. Part No.:
- 8EI034HWS10.0B01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP446,639.25
(exc. VAT)
PHP500,235.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP446,639.25 |
*price indicative
- RS Stock No.:
- 682-398
- Mfr. Part No.:
- 8EI034HWS10.0B01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control in dynamic industrial applications. This robust unit supports up to three axes, featuring a digital multi-standard encoder Interface for enhanced feedback. With a wide operational voltage range of 200 to 480 VAC and an integrated line filter, this drive ensures both efficiency and compliance with electromagnetic compatibility standards. Its Compact design allows for wall mounting, optimising space in control cabinets while ensuring maximum performance. With up to 34 A continuous current capability per axis, it effectively handles demanding operational conditions, delivering reliability and consistent performance throughout its lifecycle.
Supports dynamic node allocation (DNA) for versatile integration
Equipped with one slot for plug-in modules, offering expansion opportunities
CE and UKCA certified which ensuring compliance with safety and quality standards
Features overload and short-circuit protection for enhanced operational safety
Active cooling design ensures efficient heat dissipation under high loads
Maximises performance with a Peak power output of 35 kW
Flexible Terminal connection for easy wiring with fine-stranded wires
Parameters such as switching frequency can be configured to optimise efficiency for various applications
Compact size simplifies installation in confined spaces without compromising performance
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
