B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 687-008
- Mfr. Part No.:
- 8EI034HCS10.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP466,390.78
(exc. VAT)
PHP522,357.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP466,390.78 |
*price indicative
- RS Stock No.:
- 687-008
- Mfr. Part No.:
- 8EI034HCS10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive redefines motion control with its impressive features and robust functionalities. Designed for effective integration into dynamic systems, this drive accommodates voltages from 200 to 480 VAC, operating seamlessly within demanding environments. Equipped with a powerful digital multi-standard encoder Interface for precise motion feedback, it supports various power configurations while ensuring efficient energy consumption. With a maximum continuous power output of 14 kW per motor connection, this unit is optimised for high-performance applications, enhancing productivity while ensuring superior operational safety and reliability.
Dynamic node allocation (DNA) capability for streamlined system integration
Maximum continuous current rating of 34 A, supporting robust motor connections
Integrated line filter designed to meet EN 61800-3 standards for enhanced electromagnetic compatibility
Versatile support for plug-in modules, allowing tailored functionalities for diverse applications
Comprehensive protection features including overload and short-circuit safeguards for increased operational safety
Operating temperature range from -25°C to 55°C which ensuring reliability in varied environmental conditions
Compact design with easy installation dimensions, facilitating straightforward integration into existing systems
Exceptional energy efficiency classified under IE2 standards, contributing to lower operational costs
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
