B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-695
- Mfr. Part No.:
- 8EI2X2HWS10.M300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP212,706.36
(exc. VAT)
PHP238,231.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP212,706.36 |
*price indicative
- RS Stock No.:
- 682-695
- Mfr. Part No.:
- 8EI2X2HWS10.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications, offering enhanced flexibility and power in demanding environments. With its robust capabilities, this drive supports precise control for a variety of industrial applications, ensuring optimal operation and efficiency. It features a digital multi-standard encoder Interface per axis, making it suitable for complex setups. The Compact design offers wall mounting options, perfect for space-constrained installations. As part of the ACOPOS series, this servo drive combines Advanced technology with reliable performance, meeting diverse operational requirements seamlessly.
Supports mains input voltage of 3x 200 VAC to 480 VAC, providing versatility in power configurations
Features integrated overload and short circuit protection which ensuring safety during operation
Compatible with optional display modules for enhanced user interaction and monitoring
Offers Terminal connection cross-sections compatible with flexible and fine-stranded wires for ease of installation
Includes support for various network configurations like TN-S and TN-C-S, adapting to different environments
Max DC bus connection length of 3 m, streamlining system setup and reducing complexity
Provides Peak current of up to 6 A, suitable for demanding motor applications
Enables configuration for up to 1 kW continuous power per motor connection, optimising power distribution
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
