B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-412
- Mfr. Part No.:
- 8EI044HWS10.M300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP538,676.53
(exc. VAT)
PHP603,317.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP538,676.53 |
*price indicative
- RS Stock No.:
- 681-412
- Mfr. Part No.:
- 8EI044HWS10.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive specially designed for precise motion control applications. It integrates a digital multi-encoder Interface and supports dynamic node allocation for flexible system configurations. Capable of utilising a wide voltage range of 200-480 VAC and equipped with Advanced overload and short-circuit protection, this servo drive ensures reliability and efficiency in demanding environments. Its robust design allows for easy wall mounting, making it suitable for a variety of industrial settings.
Supports dynamic node allocation (DNA) for flexible integration
Operates across a wide voltage input range of 200-480 VAC for versatility
Advanced overload and short-circuit protection ensures system safety
Inrush current capacity of up to 100 A for robust performance on start-up
Designed for wall mounting, optimising space in industrial environments
Features integrated line filtering per EN 61800-3 for improved electromagnetic compatibility
Plug-in modules allow for customisation and expansion of system capabilities
Max continuous power output of 18 kW facilitates high-performance applications
Complies with industry standards, including CE and UL certifications
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
