B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 681-525
- Mfr. Part No.:
- 8EI013HWSS0.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP268,141.03
(exc. VAT)
PHP300,317.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP268,141.03 |
*price indicative
- RS Stock No.:
- 681-525
- Mfr. Part No.:
- 8EI013HWSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for robust control of machinery with 1-axis applications. Catering to a power input range of 3x 200-480 VAC, this device ensures optimal performance in various industrial environments. With a maximum output power of 13 A and a Compact design suited for wall mounting, it provides flexible and efficient motor control without compromising on space. Certified for both CE and UL, it guarantees reliability and safety during operation, making it an excellent choice for modern manufacturing applications requiring precise servo drive functionality.
Supports plug-in modules, allowing for tailored functionalities
Integrated line filter reduces electromagnetic interference for cleaner operation
Optimised for energy efficiency with a low power dissipation rate which ensuring reduced operational costs
Meets stringent safety standards with SIL 2 / PL d / Cat. 3 certifications
Adaptable to various network configurations, supporting both TN-S and TN-C-S environments
Robust protection features against overload, short circuits, and ground faults
Compatible with a 24 VDC power supply for auxiliary use which ensuring functionality across multiple setups
Extensive temperature operating range, capable of functioning in extreme conditions from -25°C to 55°C
Compact dimensions facilitate easy integration into existing systems without requiring significant modifications
Related links
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
