B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-980
- Mfr. Part No.:
- 8EI013HWS10.K200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP294,826.08
(exc. VAT)
PHP330,205.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP294,826.08 |
*price indicative
- RS Stock No.:
- 680-980
- Mfr. Part No.:
- 8EI013HWS10.K200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for unparalleled performance in motion control applications. With a robust construction capable of supporting up to 13 A across a 3x 200-480 VAC input range, this servo drive excels in demanding environments. It integrates seamlessly with various B&R automation systems, ensuring high precision and efficiency. Its Compact design allows for easy wall mounting and installation, while the Advanced features provide a reliable solution for complex automation tasks.
Supports a wide range of mains input voltage, from 3x 200 VAC to 480 VAC
Max output of 13 A ensures reliability in demanding applications
Integrated line filter per EN 61800-3, providing enhanced protection and performance
Equipped with slots for up to 1 plug-in module, expanding versatility for various configurations
Active overload and short-circuit protection mechanisms ensure operational safety
Digitally-controlled multi-encoder Interface for flexible and precise connectivity
Compact dimensions aid in simple installation even in space-constrained environments
UL and CE certifications help comply with international safety standards, boosting user confidence
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
