B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-909
- Mfr. Part No.:
- 8EI017HWS10.K200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP328,787.96
(exc. VAT)
PHP368,242.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP328,787.96 |
*price indicative
- RS Stock No.:
- 682-909
- Mfr. Part No.:
- 8EI017HWS10.K200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for optimal performance in industrial applications. Boasting an integrated multi-standard encoder Interface per axis, it supports varying mains input voltages ranging from 200 to 480 VAC. With a robust capacity of up to 18 kVA, this model ensures seamless control and efficiency. Notably, it features a Compact design suitable for wall mounting, making it an Ideal choice for space-constrained environments. This drive engineered to enhance motion control systems, integrating Advanced functionality while simplifying installation and operational management.
Supports mains input voltage of 3x 200 to 480 VAC ±10%, catering to diverse industrial environments
Allows for 1 slot for plug-in modules, offering expandability and adaptability in configuration
Ensures compliance with essential certifications such as CE and cULus, guaranteeing safety and reliability
Incorporates a maximum inrush current of 50 A and a switch-on interval of typically 60 seconds for improved operational efficiency
Equipped with a continuous power output of 8.5 kW per motor connection, allowing for robust motor control
Features an integrated line filter to minimise interference which enhancing overall performance
Capable of operating within a wide temperature range from -25 to 55°C which ensuring functionality in diverse conditions
Supports a 24 VDC power supply for additional accessories, providing flexibility in system design
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 3 Phase Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
