B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-824
- Mfr. Part No.:
- 8EI017HWS10.A700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP337,967.94
(exc. VAT)
PHP378,524.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP337,967.94 |
*price indicative
- RS Stock No.:
- 681-824
- Mfr. Part No.:
- 8EI017HWS10.A700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive redefines operational efficiency by incorporating Advanced multi-standard encoder interfaces and a robust wall-mount design. Engineered for high performance in demanding industrial environments, this servo drive excels in applications requiring precise motion control. With voltage compatibility ranging from 200 to 480 VAC and built-in multi-protocol communication capabilities, the acopos p3 ensures seamless integration with existing systems. Its Compact form factor allows for easy installation in space-constrained areas while maintaining optimal thermal performance. Enhance productivity with the acopos p3's impressive continuous power rating, making it an Ideal solution for a wide array of automation tasks.
Supports a mains input voltage range of 3x 200 VAC to 480 VAC, accommodating various operational needs
Integrated digital multi-encoder Interface provides flexibility in motion control applications
Certification compliant with CE, UL, and EAC ensures reliable performance across global markets
Designed for wall mounting, making installation straightforward and efficient in limited spaces
Features a maximum continuous power of 18 kVA, enabling sustained high-performance operation
Inrush current capability of 50 A allows for robust start-up performance without disruption
Multiple slots for plug-in modules expand functionality based on specific automation requirements
Temperature operation range from -25°C to 55°C supports diverse environmental conditions
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
