B&R 8.5 kW, 200V, 480 V, 3 Phase, 17A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-918
- Mfr. Part No.:
- 8EI017HWSS0.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP310,446.32
(exc. VAT)
PHP347,699.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP310,446.32 |
*price indicative
- RS Stock No.:
- 682-918
- Mfr. Part No.:
- 8EI017HWSS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed for high-performance motion control in industrial applications, offering seamless integration and Advanced features. It operates within a voltage range of 200 to 480 VAC, making it versatile for various setups. This servo drive supports a single-axis configuration and is equipped with features like SafeMOTION for enhanced safety. With a maximum power output of 18 kVA and an integrated line filter to minimise harmonics, it ensures efficiency and reliability. The Compact design makes it suitable for wall mounting, allowing for optimal space utilisation in control cabinets. The B&R acopos p3 also provides extensive connectivity options, facilitating integration into existing systems with ease.
Supports a wide input voltage range of 200 to 480 VAC for adaptability in diverse applications
Features SafeMOTION functionality which ensuring compliance with safety standards for operational reliability
Delivers a maximum power output of 18 kVA, providing robust performance for demanding tasks
Compact form factor allows for wall mounting, optimising space in industrial environments
Equipped with an integrated line filter, reducing electrical interference and improving system efficiency
Offers simplified connectivity with digital multi-encoder interfaces and flexible Terminal connections for easy integration
Provides reliable thermal performance with specified operating temperature ranges to ensure consistent operation
Related links
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
