B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-822
- Mfr. Part No.:
- 8EI017HWS10.A600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP336,738.51
(exc. VAT)
PHP377,147.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP336,738.51 |
*price indicative
- RS Stock No.:
- 681-822
- Mfr. Part No.:
- 8EI017HWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance automation processes with precision and efficiency. This device supports a wide mains input voltage range from 200 to 480 VAC, accommodating various industrial setups. With the capacity to handle up to 18 kVA, the servo drive ensures robust performance for demanding applications. Its unique digital multi-encoder Interface facilitates exceptional motion control, making it Ideal for complex motion tasks. The product integrates seamlessly within existing systems, ensuring minimal downtime and maximum output efficiency, thus empowering manufacturers to optimise their operations effectively.
Supports a broad voltage range of 200 to 480 VAC, providing flexibility in diverse environments
Delivers a maximum load of 18 kVA which ensuring robust handling of high-performance applications
Equipped with a digital multi-encoder Interface for enhanced motion control and functionality
Integrated line filter as per EN 61800-3, reducing electromagnetic emissions for compliance with regulatory standards
Compact dimensions promote easy installation and integrate well into existing setups
Enhanced thermal management with extensive operational temperature ranges which ensuring reliability under varying conditions
Proficient overload and short-circuit protection for safe operation and longevity
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 3 Phase Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
