B&R 14 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-124
- Mfr. Part No.:
- 8EI017HWD10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP476,324.45
(exc. VAT)
PHP533,483.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP476,324.45 |
*price indicative
- RS Stock No.:
- 681-124
- Mfr. Part No.:
- 8EI017HWD10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in industrial settings. With capabilities for dual motor connections and comprehensive safety features, this drive supports a variety of configurations, accommodating input voltages between 200 and 480 VAC. It allows for seamless integration into existing systems with its digital multi-encoder interface. Adaptable to various operational needs, it provides effective power conversion with an installed load up to 26.4 kVA, ensuring optimal performance across diverse applications.
Dual motor connections with a continuous power output of 7 kW per motor for enhanced operational flexibility
Complies with CE and UL safety regulations which ensuring reliable performance in regulated environments
Adaptive to both TN-S and TN-C-S network configurations, promoting versatile connectivity
Equipped with a built-in line filter to mitigate noise which enhancing the reliability and quality of the power supply
Includes extensive protection measures such as overload and short circuit protection for reliable operation
Supports a range of input voltage configurations with minimal derating, making it adaptable to various applications
Fast switching frequency options (5 kHz, 10 kHz, and 20 kHz) facilitate precise motion control for Advanced applications
Related links
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
