B&R 14 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-123
- Mfr. Part No.:
- 8EI017HWD10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP472,881.95
(exc. VAT)
PHP529,627.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP472,881.95 |
*price indicative
- RS Stock No.:
- 681-123
- Mfr. Part No.:
- 8EI017HWD10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for high-performance motion control applications. This innovative device supports a seamless integration of various digital multi-encoder interfaces, ensuring optimal interaction with different encoder types. It operates efficiently within a mains voltage range of 200 to 480 VAC and possesses a maximum continuous power capacity of 26.4 kVA, allowing it to manage demanding tasks effortlessly. With robust protective measures against overloads and ground faults, this drive guarantees reliable operation in a variety of environments. Additionally, its Compact design enables straightforward mounting, making it an Ideal choice for both new installations and upgrades.
Supports up to 2 axes for versatile motion control
Delivers a continuous power of 26.4 kVA for demanding applications
Integrates digital multi-encoder interfaces, providing configurability for various encoder types
Features an IP20 protection rating, suitable for indoor applications
Incorporates built-in overload protection for enhanced safety
Compatible with a range of network configurations including TN-S and TN-C-S
Offers multiple Terminal connection options to accommodate flexible wiring schemes
Maintains a Compact footprint, optimising space in control cabinets
Designed for ease of installation with clear mounting guidelines
Related links
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
