B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-810
- Mfr. Part No.:
- 8EI017HWS10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP299,234.97
(exc. VAT)
PHP335,143.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP299,234.97 |
*price indicative
- RS Stock No.:
- 681-810
- Mfr. Part No.:
- 8EI017HWS10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive tailored for dynamic motion control applications. Designed for wall mounting, it integrates a digital multi-standard encoder interface, ensuring compatibility across varying setups. Operating efficiently within a voltage range of 200 to 480 VAC, it can handle extensive workloads, providing up to 18 kVA power with a Peak output of 21.25 kW. This servo drive features a user-friendly design, facilitating easy integration into existing systems and maximising operational reliability. Enhanced safety features such as overload and short circuit protection bolster its dependability, making it an Ideal solution for industrial automation environments.
Supports one plug-in module to expand functionality
UL and CE certified which ensuring compliance with safety standards
Handles mains input voltage from 200 VAC to 480 VAC, catering to diverse electrical systems
Equipped with integrated line filter for improved electromagnetic compatibility
DC bus connection maximises power transfer with a capacity of 8.5 kW per motor
Offers continuous current capacity of 17 A per motor connection for robust performance
Flexible Terminal cross-section allows for wire sizes from 0.25 to 4 mm², accommodating various wiring needs
Environmental conditions supported range from -25°C to 55°C which ensuring reliable operation in tough settings
IP20 rated, delivering adequate protection from solid objects and access to hazardous parts
Efficient energy consumption with nominal losses in standby mode rated at 13.5 W
Related links
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Stanley Tylon 8m Tape Measure, Metric & Imperial
