B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-827
- Mfr. Part No.:
- 8EI017HWS10.H700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP337,967.94
(exc. VAT)
PHP378,524.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP337,967.94 |
*price indicative
- RS Stock No.:
- 681-827
- Mfr. Part No.:
- 8EI017HWS10.H700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal performance in motion control applications. With a capacity to handle single-axis operations, it integrates seamlessly with various digital multi-standard encoder interfaces and supports a wide range of encoder types. This drive ensures high operational efficiency, featuring a robust design that accommodates multiple plug-in modules and offers comprehensive certification, including CE and UL. Its flexible configuration capabilities, including support for varying mains input voltages and installation elevations, ensure versatility across diverse industrial settings, making it an Ideal choice for sophisticated control tasks.
Delivers precise motion control with a maximum load of 18 kVA and accommodates input voltage ranges between 200 to 480 VAC
Supports up to one plug-in module which enhancing functionality and customisation in application setups
Completely certified including CE and UL which ensuring compliance with international safety standards
Equipped with Advanced protective measures such as overload protection and short-circuit protection for enhanced operational safety
Features an integrated line filter eliminating the need for external filters, reducing additional setup complexity
Offers various encoder interfaces for increased compatibility with digital multi-encoder configurations
User-friendly configuration suited for varying installation environments with ambient temperature tolerances from -25°C to 55°C
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
