Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0800852S
- RS Stock No.:
- 758-704
- Mfr. Part No.:
- GBK0800852S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,312.85
(exc. VAT)
PHP12,670.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,312.85 |
*price indicative
- RS Stock No.:
- 758-704
- Mfr. Part No.:
- GBK0800852S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Kit | |
| Product Type | Kit | |
| For Use With | Motor | |
| Series | GBK | |
| Standards/Approvals | ROHS | |
| Model Number | GBK0800852S | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Kit | ||
Product Type Kit | ||
For Use With Motor | ||
Series GBK | ||
Standards/Approvals ROHS | ||
Model Number GBK0800852S | ||
- COO (Country of Origin):
- DE
The Schneider Electric adaptation kit is designed for versatile motor and gearbox assemblies, providing a reliable connection for improved performance and efficiency in various applications.
Compatible with Lexium ILS and SD3 ranges for enhanced integration
Includes screws, bolts, and an adaptor plate for easy installation
Features a Compact design with a gearbox external diameter of 80 mm
Net weight of 0.45 kg supports efficient handling and installation
Related links
- Schneider Electric Kit GBK Series Kit for Use with Motor
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0801003F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium SD3,GBK0600573S
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1200702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0800702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0600703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK0800703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium ILA,GBK0600570A
