Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium ILA,GBK0600570A
- RS Stock No.:
- 654-025
- Mfr. Part No.:
- GBK0600570A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,418.24
(exc. VAT)
PHP10,548.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,418.24 |
*price indicative
- RS Stock No.:
- 654-025
- Mfr. Part No.:
- GBK0600570A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Assembly Kit | |
| For Use With | Lexium ILA | |
| Series | GBK | |
| Standards/Approvals | REACH, RoHS | |
| Model Number | GBK0600570A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Assembly Kit | ||
For Use With Lexium ILA | ||
Series GBK | ||
Standards/Approvals REACH, RoHS | ||
Model Number GBK0600570A | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adaptation kit is designed to seamlessly integrate motors and gearboxes, ensuring optimal performance and compatibility with Lexium ILA range products. This robust kit includes essential components such as a shaft end adaptor, mounting screws, bolts, and an adaptor plate, facilitating a smooth assembly process. Engineered for adaptability, it offers a gearbox external diameter of 60 mm and a motor flange size of 57 mm, making it suitable for diverse applications. With a net weight of just 0.2 kg, this lightweight yet durable kit ensures ease of handling while maintaining reliability in demanding environments. The package is perfectly organised for efficient storage and transport, making it an essential addition for professionals looking to enhance their motor and gearbox connections.
Designed for hassle-free assembly of motors and gearboxes
Includes a comprehensive kit composition for maximum compatibility
Lightweight design at 0.2 kg ensures effortless handling
Compatible with Lexium ILA product range for extended functionality
Robust construction with key components like screws and an adaptor plate
Optimised dimensions for compatibility with various applications
Environmentally conscious construction with PVC-free materials
Warranty coverage of 18 months for added peace of mind
Efficient packaging dimensions for convenient storage and transport
Supports circularity initiatives with a sustainable design approach
Related links
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1200702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1201400F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium SD3,GBK0600573S
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0800702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0600703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK0800703F
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0800852S
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0801003F
