Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0800702F
- RS Stock No.:
- 654-026
- Mfr. Part No.:
- GBK0800702F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,312.85
(exc. VAT)
PHP12,670.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,312.85 |
*price indicative
- RS Stock No.:
- 654-026
- Mfr. Part No.:
- GBK0800702F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Assembly Kit | |
| Product Type | Mounting Kit | |
| For Use With | Lexium 32i | |
| Series | GBK | |
| Standards/Approvals | REACH, RoHS | |
| Model Number | GBK0800702F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Assembly Kit | ||
Product Type Mounting Kit | ||
For Use With Lexium 32i | ||
Series GBK | ||
Standards/Approvals REACH, RoHS | ||
Model Number GBK0800702F | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adaptation kit is expertly designed to ensure seamless compatibility between motors and gearboxes, specifically structured for a range of Lexium models including the 32i, 32, 62 ILM, 62, and 52. This essential accessory enables the secure assembly of motor and gearbox combinations, optimising performance and functionality in various applications. Crafted from high-quality materials, this kit includes all necessary components such as an adaptor plate and a shaft end adaptor, promoting ease of installation and reliability during operation. With a focus on sustainability and a commitment to lowering environmental impact, this adaptation kit is not just a product but a step towards more efficient energy usage in automation technology.
Designed for compatibility with Lexium 32i, 32, 62 ILM, 62, and 52 models
Includes screws, bolts, an adaptor plate, and a shaft end adaptor for complete integration
Facilitates easy assembly of motor and gearbox, enhancing operational efficiency
Compact dimensions with a gearbox external diameter of 80 mm and motor flange size of 70 mm
Net weight of only 0.45 kg for lightweight installation without compromising strength
Available in various packaging units to meet diverse needs, ensuring convenience
Manufactured with a focus on recyclable materials, supporting environmental sustainability
Backed by an 18-month contractual warranty for added assurance of quality
Related links
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0600703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1200702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium SD3,GBK0600573S
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1201400F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK0800703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium ILA,GBK0600570A
- Schneider Electric Kit GBK Series Kit for Use with Motor
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0800852S
