Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK0800703F
- RS Stock No.:
- 654-869
- Mfr. Part No.:
- GBK0800703F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP10,744.88
(exc. VAT)
PHP12,034.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,744.88 |
*price indicative
- RS Stock No.:
- 654-869
- Mfr. Part No.:
- GBK0800703F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Assembly Kit | |
| Product Type | Mounting Kit | |
| For Use With | Lexium 62 | |
| Series | GBK | |
| Standards/Approvals | REACH, RoHS | |
| Model Number | GBK0800703F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Assembly Kit | ||
Product Type Mounting Kit | ||
For Use With Lexium 62 | ||
Series GBK | ||
Standards/Approvals REACH, RoHS | ||
Model Number GBK0800703F | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adaptation kit is designed to facilitate the seamless assembly of motors and gearboxes, improving compatibility across a variety of range models including Lexium 32, Lexium 32i, and Lexium 62. This kit comprises essential components such as an adaptor plate, screws, and a shaft end adaptor, ensuring a sturdy and reliable connection. With its innovative design, the kit is ideal for adaptations requiring precise alignment and effective load transfer, making it a vital accessory for optimal motor performance in diverse applications.
Easy assembly with an included adaptor plate and mounting screws
Compatible with various Lexium series models, enhancing versatility
Features a shaft end adaptor for improved alignment with gearbox input
Designed for use with motors having differing flange sizes
Compact dimensions ensure minimal impact on overall system layout
Constructed to withstand operational stresses, guaranteeing durability
Lightweight design facilitates convenient handling and installation
Comes with a weight of only 0.45 kg, making it easy to manage
Manufactured in Germany, ensuring high-quality standards
Backed by an 18-month warranty for added peace of mind
Related links
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1200702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1201400F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium SD3,GBK0600573S
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0800702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0600703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium ILA,GBK0600570A
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0800852S
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0801003F
