Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium SD3,GBK0600573S
- RS Stock No.:
- 654-868
- Mfr. Part No.:
- GBK0600573S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,412.16
(exc. VAT)
PHP10,541.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,412.16 |
*price indicative
- RS Stock No.:
- 654-868
- Mfr. Part No.:
- GBK0600573S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Assembly Kit | |
| For Use With | Lexium SD3 | |
| Series | GBK | |
| Standards/Approvals | REACH, RoHS | |
| Model Number | GBK0600573S | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Assembly Kit | ||
For Use With Lexium SD3 | ||
Series GBK | ||
Standards/Approvals REACH, RoHS | ||
Model Number GBK0600573S | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adaptation kit is designed for seamless integration between motors and gearboxes, ensuring optimal performance. Tailored for compatibility with the Lexium SD3 and Lexium ILS ranges, this kit serves as an essential accessory for assembly, enabling precision alignment and effective operation. Included are a shaft end adaptor and an adaptor plate, complemented by screws and bolts for straightforward mounting. This kit not only simplifies the assembly process but also guarantees durability and reliability in various applications, making it an invaluable addition to your motor and gearbox setup.
Compatible with Lexium SD3 and Lexium ILS ranges for easy integration
Includes a shaft end adaptor for accommodating varied motor shaft diameters
Provides an adaptor plate to facilitate seamless assembly with gearboxes
Comes with necessary screws and bolts for secure mounting
Designed with a gearbox external diameter of 60 mm for compatibility
Offers a lightweight solution with a net weight of just 0.2 kg
Packing units available for single or bulk purchase, catering to diverse needs
Manufactured according to strict environmental standards, including compliance with REACh regulation
Related links
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1200702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0800702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1201400F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0600703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK0800703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium ILA,GBK0600570A
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0800852S
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0801003F
