Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0801003F
- RS Stock No.:
- 758-676
- Mfr. Part No.:
- GBK0801003F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,351.40
(exc. VAT)
PHP12,713.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,351.40 |
*price indicative
- RS Stock No.:
- 758-676
- Mfr. Part No.:
- GBK0801003F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Kit | |
| Accessory Type | Kit | |
| For Use With | Motor | |
| Series | GBK | |
| Standards/Approvals | ROHS | |
| Model Number | GBK0801003F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Kit | ||
Accessory Type Kit | ||
For Use With Motor | ||
Series GBK | ||
Standards/Approvals ROHS | ||
Model Number GBK0801003F | ||
- COO (Country of Origin):
- DE
The Schneider Electric adaptation kit is designed for seamless assembly between motors and gearboxes, ensuring compatibility with various models while providing robust performance and reliability in applications.
Designed for motors with a flange size of 100 mm
Manufactured with a lightweight design, weighing only 0.45 kg
Available in both single and bulk packaging options
Related links
- Schneider Electric Kit GBK Series Kit for Use with Motor
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0800852S
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium SD3,GBK0600573S
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1200702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0800702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0600703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK0800703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium ILA,GBK0600570A
