Schneider Electric Kit GBK Series Kit for Use with Motor

Subtotal (1 unit)*

PHP8,622.79

(exc. VAT)

PHP9,657.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,622.79

*price indicative

RS Stock No.:
781-717
Mfr. Part No.:
GBK0600550F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Kit

Product Type

Kit

For Use With

Motor

Series

GBK

COO (Country of Origin):
DE
The Schneider Electric Adaptation kit is designed to facilitate the assembly of motors and gearboxes in various combinations. This kit includes essential components such as an adaptor plate, a shaft end adaptor, and screws and bolts for secure mounting. Specifically crafted for compatibility with the Lexium range, this product ensures efficiency and reliability in motor installation, offering a robust solution for diverse applications. The kitting provides a streamlined approach to integrate motors and gearboxes, making it an Ideal choice for users seeking to optimise performance in their systems.

Includes a shaft end adaptor suitable for smaller motor shaft diameters

Comprehensive mounting hardware package: screws and bolts provided

Gearbox external diameter of 60 mm facilitates versatile applications

Motor flange size of 55 mm accommodates standard installations

Net weight of 0.2 kg ensures a lightweight solution for easy handling

Packaged in a user-friendly manner for straightforward logistics and installation

Complies with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy