B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 686-838
- Mfr. Part No.:
- 8BCM0010.1322A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP84,364.63
(exc. VAT)
PHP94,488.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,364.63 |
*price indicative
- RS Stock No.:
- 686-838
- Mfr. Part No.:
- 8BCM0010.1322A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0010 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0010 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R motor cable designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. This high-performance cable boasts an innovative speedtec connector system, ensuring secure and reliable connections, Ideal for applications in cable drag chains. With an integrated shield plate, it offers exceptional durability and eliminates the need for additional shielding when correctly installed with the respective inverter module. The cables robust construction accommodates various signal and power requirements, making it suitable for demanding industrial environments, thus enhancing operational efficiency and reliability.
Innovative speedtec motor connector ensures secure connections
Integrated shield plate minimises the need for additional shielding measures
Durable construction withstands harsh environments with oil resistance certification
Designed for use in cable drag chains which ensuring flexibility and longevity
Mating cycles of up to 500, promoting reliability in connections
High maximum operating voltage of 1000 VAC for versatile applications
Temperature resilience ranges from -20°C to +90°C, suitable for diverse conditions
Mechanical properties support a minimum bend radius which enhancing installation feasibility
Integrated with tinned copper stranded wires for optimum conductivity
Robust outer jacket in TPU adds further protection against wear and tear
Related links
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
