B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 686-836
- Mfr. Part No.:
- 8BCM0010.1312A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP64,007.22
(exc. VAT)
PHP71,688.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,007.22 |
*price indicative
- RS Stock No.:
- 686-836
- Mfr. Part No.:
- 8BCM0010.1312A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0010 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0010 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable is specifically designed to support optimal connectivity in automated machinery. This 10-meter cable engineered to work seamlessly with ACOPOSmulti drive systems and B&R servo motors, featuring a robust 8-pin female speedtec connector for secure connections. Built to endure the rigours of cable drag chains, this product boasts an integrated shield plate that simplifies installation and negates the need for additional shielding. With a Durable construction and excellent transmission capabilities, the ACOPOSmulti motor cable ensures reliable performance in demanding industrial environments.
Can withstand extreme temperature ranges from -20°C to +90°C
Designed for high Flexibility with a life cycle of over 5,000,000 Flex cycles
IP66/67 degree of protection when connected which ensuring resistance to dust and moisture
Equipped with tinned copper stranded wires for enhanced durability and performance
Electrical insulation resistance exceeds 500 MΩ*km
Individual shielding for signal lines, providing superior noise attenuation
Labelled for easy identification, including specifications for compliance and performance standards
Compatible with motor connectors, allowing for easy integration into existing systems
Related links
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
