B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains

This image is representative of the product range

Subtotal (1 unit)*

PHP51,074.23

(exc. VAT)

PHP57,203.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,074.23

*price indicative

RS Stock No.:
682-635
Mfr. Part No.:
8BCM0020.1011A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

8BCM0020

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R ACOPOSmulti motor cable designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. Constructed with a length of 20 metres, it incorporates four 0.75 mm² power lines and two pairs of 0.34 mm² signal lines, ensuring efficient signal transmission and durability. Its innovative speedtec motor connector system offers reliable connections, reinforced further by an integrated shield plate that mitigates the need for external shielding. This cable not only excels in functionality within cable drag chains but also meets rigorous certifications, promising safety and adaptability across a range of applications.

Specifically tailored for ACOPOSmulti drive systems and B&R servo motors

Features an 8-pin female speedtec connector for secure connections

Integrated shield plate enhances performance without additional shielding requirements

Constructed with Durable materials suitable for cable drag chains

Certifications include UL, CE, and UKCA for safety and compliance

Exceptional flexibility with a bend radius of over 32 mm

Robust performance under extreme temperatures from -20°C to +90°C

Supports up to 5 million Flex cycles which ensuring long-term reliability

Designed for easy installation with included heat shrink tubing and wire end sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy