B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains

This image is representative of the product range

Subtotal (1 unit)*

PHP33,093.45

(exc. VAT)

PHP37,064.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,093.45

*price indicative

RS Stock No.:
682-534
Mfr. Part No.:
8BCM0010.1011A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

8BCM0010

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R motor cable is expertly designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors, particularly suited for environments requiring high durability. Constructed with robust materials like tinned copper and a protective PUR jacket, this 10-metre cable ensures secure and efficient connectivity, making it Ideal for use in cable drag chains. The innovative speedtec connector system includes an integrated shield plate that enhances the reliability of electrical connections without necessitating additional shielding solutions. This high-quality motor cable meets stringent certification standards, assuring users of its safety and functional integrity in various industrial applications.

Integrated shield plate ensures reliable connections without extra shielding needs

Designed for use with ACOPOSmulti drive systems and size 1 B&R servo motors

Constructed with a Durable PUR outer jacket for superior protection

Features tinned copper stranded wires for improved conductivity and longevity

Supports a maximum operating voltage of 1000 VAC which ensuring compatibility with high-performance applications

Includes an 8-pin female speedtec connector for streamlined attachment

Provides excellent resistance to oil and harsh environmental conditions

Offers Flex cycle longevity of over 5 million, suitable for dynamic movements

Meets international certifications, including UL and CE, guaranteeing quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy