B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 682-528
- Mfr. Part No.:
- 8BCM0005.1625B-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP81,741.94
(exc. VAT)
PHP91,550.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,741.94 |
*price indicative
- RS Stock No.:
- 682-528
- Mfr. Part No.:
- 8BCM0005.1625B-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0005 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0005 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable is essential for seamless operation in dynamic automation environments. Designed specifically for compatibility with ACOPOSmulti drive systems and B&R servo motors, this robust motor cable features pre-assembled power line connections on the servo side with M8 ring Terminal ends, ensuring reliable and efficient power transmission. The integrated shield plate ensures no additional shielding measures are required when correctly installed on the accompanying ACOPOSmulti inverter module. With a generous length of 5 metres, it accommodates versatile applications, making it a VITAL component for Advanced industrial setups.
Pre-assembled for quick and easy installation, minimising setup time
Equipped with M8 ring Terminal ends for reliable connections
Shield plate included, reducing the need for extra shielding measures
Designed specifically for use with B&R servo motors and ACOPOSmulti systems
Highly Durable with hydrolysis and oil resistance to withstand challenging environments
Flame propagation compliant to EN standards which ensuring safety in operation
Cable assembly includes a Durable PUR outer jacket for enhanced longevity
Capable of supporting a maximum operating voltage of 1000 VAC
Temperature resistance ranging from -30°C to +90°C, suitable for various conditions
Flex cycles exceeding 10,000,000 which ensuring long-term performance under movement
Related links
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
