B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains

This image is representative of the product range

Subtotal (1 unit)*

PHP68,022.69

(exc. VAT)

PHP76,185.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,022.69

*price indicative

RS Stock No.:
681-923
Mfr. Part No.:
8BCH0005.5221A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

8BCH0005

Standards/Approvals

UL

COO (Country of Origin):
RO
The B&R hybrid motor cable designed to deliver superior performance in demanding applications. Featuring a robust construction with multiple wire cross-sections, it ensures reliable power and signal transmission for hybrid motors. With a length of 5 metres, the cable is built using high-quality materials, including a food-grade FEP outer jacket, making it suitable for food-related sectors. This cable includes a 13-pin female stainless steel circular connector for durability and a secure connection, complemented by an EAC certification to signify compliance with international standards. Ideal for both moving and static environments, this hybrid motor cable effortlessly meets the requirements of diverse industrial applications.

Durable construction using special thermoplastic materials for enhanced longevity

Food-grade FEP outer jacket ensures safety in food-related applications

IP69K protection rating when connected, safeguarding against environmental ingress

Multiple wire configurations (4x 2.5 mm², 2x 0.75 mm², etc.) cater to versatile operational demands

Tinned copper stranded wires enhance conductivity and reduce corrosion risks

Electrical properties include a test voltage of 4 kV which ensuring robust performance

Low conductor resistance facilitates efficient power delivery over long distances

Mechanical specifications allow for a significant bend radius, aiding installation flexibility

Environmental resilience with temperature ratings from -20°C to +150°C

Comprehensive certification, including UL and CE, guarantees compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy