B&R Cable 8BCA0005 Series Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-241
- Mfr. Part No.:
- 8BCA0005.1111A-0
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP19,571.04
(exc. VAT)
PHP21,919.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,571.04 |
*price indicative
- RS Stock No.:
- 681-241
- Mfr. Part No.:
- 8BCA0005.1111A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCA0005 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCA0005 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti expansion cable designed specifically for seamless connections between ACOPOSmulti expansion modules. Engineered to endure the rigorous demands of cable drag chains, this expansion cable features integrated shield plates that eliminate the need for additional shielding measures when installed correctly. Its robust construction, with a cross-section of 3x 1.5 mm² and an outer jacket MADE of Durable TPU, ensures high performance and longevity in various applications. This cable is Ideal for environments requiring reliable power transmission and is compatible with standard specifications, making it an indispensable component for modern automation solutions.
Can be reliably used in cable drag chains
Equipped with integrated shield plates for effective shielding
Constructed with a Durable TPU outer jacket that is resistant to oil and high temperatures
Features a cable cross-section of 3x 1.5 mm² for optimal power delivery
Offers a maximum operating voltage of 1000 VAC which ensuring versatility in various applications
Durability is demonstrated through a bending radius of <gt/>38 mm for single bends and <gt/>94 mm for moving applications
Capable of accommodating accelerated movements with a maximum acceleration of 50 m/s²
Designed for extensive Flex cycles, capable of enduring over 5,000,000 Flex cycles
Maintains high safety standards with multiple certifications including CE and UL
Related links
- B&R Cable 8BCA0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0020 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0020 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0010 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0010 Series Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
