Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197470
- RS Stock No.:
- 647-437
- Mfr. Part No.:
- EAMM-A-N48-80G-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,184.76
(exc. VAT)
PHP31,566.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,184.76 |
*price indicative
- RS Stock No.:
- 647-437
- Mfr. Part No.:
- EAMM-A-N48-80G-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197470 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197470 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, For Use With Motor Mounting - EAMM-A-N48-80G-G2, Numeric Part Number:8197470
This motor accessory is an axial kit designed to facilitate secure motor mounting within industrial systems. Manufactured by Festo, it integrates with EAMM-A framework motors to enable axial attachment and alignment in automation and mechanical assemblies. The component is intended for use where standardised mounting interfaces are required and where conformity with recognised safety approvals is necessary.
Features and Benefits:
• cCSAus and cULus approvals for recognised safety compliance
• RoHS conformity supporting restricted‑substance requirements
• Compatible with EAMM-A form factor for straightforward integration
• Axial configuration enabling precise shaft‑aligned mounting
• RoHS conformity supporting restricted‑substance requirements
• Compatible with EAMM-A form factor for straightforward integration
• Axial configuration enabling precise shaft‑aligned mounting
Applications
• Suitable for retrofit motor mounting in automated conveyors
• Ideal for installation in packaging machinery drive units
• Used with servo‑driven linear actuators in assembly lines
• Can be used for replacement of axial kit parts in motor maintenance
• Ideal for installation in packaging machinery drive units
• Used with servo‑driven linear actuators in assembly lines
• Can be used for replacement of axial kit parts in motor maintenance
What documentation accompanies this accessory for installation?
Technical instructions from the manufacturer detail mounting orientation, fastener recommendations and torque guidance specific to axial attachment methods.
How does the part support regulatory needs on the shop floor?
It carries approvals that simplify equipment certification checks and assists in meeting restricted‑substance criteria during audits.
Is this accessory intended for use across multiple motor families?
It is dimensioned to Interface with the EAMM-A mounting arrangement, enabling interchangeability within that motor family.
What should technicians inspect during routine maintenance?
Inspect the axial Interface for wear, check fastener retention, and confirm alignment to prevent shaft loading and premature bearing stress.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199480
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3660191
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197456
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197471
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197455
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197469
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199479
